ROHM 40 V 2 A Diode Schottky 2-Pin DO-214AA
- RS Stock No.:
- 266-3836
- Mfr. Part No.:
- RBR2LB40CTBR1
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-3836
- Mfr. Part No.:
- RBR2LB40CTBR1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RBR | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.35V | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 0.65mm | |
| Width | 0.4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RBR | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.35V | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Length 0.65mm | ||
Width 0.4mm | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101 | ||
The ROHM diode is a super low IR schottky barrier diode, suitable for general rectification.
High reliability
Small power mould type
Related links
- ROHM 40 V 2 A Diode Schottky 2-Pin DO-214AA RBR2LB40CTBR1
- ROHM 40 V 3 A Diode Schottky 2-Pin DO-214AA
- ROHM 40 V 3 A Diode Schottky 2-Pin DO-214AA RBR3LB40CTBR1
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24T3G
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA MBRS240LT3G
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA STPS2L40U
