STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA
- RS Stock No.:
- 920-9076
- Mfr. Part No.:
- STPS2L40U
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save €10.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€297.50
(exc. VAT)
€365.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.119 | €297.50 | - |
| 5000 + | €0.117 | €292.50 | €10.00 |
*price indicative
- RS Stock No.:
- 920-9076
- Mfr. Part No.:
- STPS2L40U
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | STPS2L40 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Forward Voltage Vf | 310mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 220μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series STPS2L40 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Forward Voltage Vf 310mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 220μA | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 40 V 2 A Diode Schottky 2-Pin DO-214AA STPS2L40U
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 40 V 3 A Diode Schottky 2-Pin DO-214AA STPS340U
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA STPS1L40U
- STMicroelectronics 40 V 1 A Diode Schottky 2-Pin DO-214AA STPS140U
- ROHM 40 V 2 A Diode Schottky 2-Pin DO-214AA
- HY Electronic Corp 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24
- onsemi 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24T3G
