STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SBYTR
- RS Stock No.:
- 273-5111
- Mfr. Part No.:
- STPST10H100SBYTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€907.50
(exc. VAT)
€1,115.00
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.363 | €907.50 |
*price indicative
- RS Stock No.:
- 273-5111
- Mfr. Part No.:
- STPST10H100SBYTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | ECOPACK | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Anode | |
| Series | STPS | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.4mm | |
| Length | 6.6mm | |
| Standards/Approvals | RoHS | |
| Height | 10.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type ECOPACK | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Anode | ||
Series STPS | ||
Rectifier Type Rectifier Diode | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Maximum Operating Temperature 175°C | ||
Width 2.4mm | ||
Length 6.6mm | ||
Standards/Approvals RoHS | ||
Height 10.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics DPAK power schottky trench rectifier is based on ST trench technology that achieves the best-inclass VF/IR trade-off for a given silicon surface.
Low forward voltage drop
Low recovery charges
Reduces conduction, reverse and switching losses
Related links
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST10H100SBYTR
- STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 8 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 10 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 12 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST12H100SF
- STMicroelectronics 100 V 15 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST5H100SBY-TR
