STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPS5S100SFY
- RS Stock No.:
- 273-5105
- Mfr. Part No.:
- STPS5S100SFY
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
€1,308.00
(exc. VAT)
€1,608.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 - 6000 | €0.218 | €1,308.00 |
| 12000 + | €0.207 | €1,242.00 |
*price indicative
- RS Stock No.:
- 273-5105
- Mfr. Part No.:
- STPS5S100SFY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | ECOPACK | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.75mm | |
| Height | 6.65mm | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type ECOPACK | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Maximum Operating Temperature 175°C | ||
Length 4.75mm | ||
Height 6.65mm | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The STMicroelectronics power MOSFET in a TO‑LL package. The new MDmesh M6 technology incorporates the most recent advancements to the well-known and consolidated MDmesh family of SJ MOSFETs.
Reduced switching losses
Low gate input resistance
100 percent avalanche tested
Zener-protected
Related links
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPS5S100SFY
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST3H100UF
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100AF
- STMicroelectronics 100 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST5H100AFY
