STMicroelectronics 100 V 8 A Rectifier & Schottky Diode Rectifier Diode 3-Pin ECOPACK STPST8H100SFY

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-5155
Mfr. Part No.:
STPST8H100SFY
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

ECOPACK

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Common Anode

Series

STPS

Rectifier Type

Rectifier Diode

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Width

1.2mm

Standards/Approvals

RoHS

Height

6.65mm

Length

4.75mm

Automotive Standard

No

COO (Country of Origin):
MY
The STMicroelectronics power schottky trench rectifier is based on ST trench technology that achieves the best-inclass VF/IR trade-off for a given silicon surface. Integrated in flat and space-saving packages, this trench rectifier is intended to be used in high frequency miniature switched mode power supplies.

PPAP capable

Low forward voltage drop

Low recovery charges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy