Infineon 1800 V 350 A Rectifier Diode Module DD350N Mains diode module 3-Pin DD350N16KHPSA1
- RS Stock No.:
- 273-7358
- Mfr. Part No.:
- DD350N16KHPSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 3 units)*
€526.36
(exc. VAT)
€647.42
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 04 March 2027
- Plus 3 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 3 - 9 | €175.453 | €526.36 |
| 12 + | €159.503 | €478.51 |
*price indicative
- RS Stock No.:
- 273-7358
- Mfr. Part No.:
- DD350N16KHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Rectifier Diode Module DD350N | |
| Mount Type | Surface | |
| Maximum Continuous Forward Current If | 350A | |
| Peak Reverse Repetitive Voltage Vrrm | 1800V | |
| Rectifier Type | Mains diode module | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 13000A | |
| Maximum Forward Voltage Vf | 1.28V | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Diameter | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Rectifier Diode Module DD350N | ||
Mount Type Surface | ||
Maximum Continuous Forward Current If 350A | ||
Peak Reverse Repetitive Voltage Vrrm 1800V | ||
Rectifier Type Mains diode module | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 13000A | ||
Maximum Forward Voltage Vf 1.28V | ||
Peak Reverse Current Ir 30mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Diameter 6mm | ||
Automotive Standard No | ||
The Infineon Rectifier Diode Module has pressure contact technology for high reliability. This rectifier diode used for drives applications, crowbar applications, for UBS and battery chargers applications.
Industrial standard package
Electrically insulated baseplate
Advanced medium power technology
Related links
- Infineon 1800 V 350 A Rectifier Diode Module DD350N Mains diode module 3-Pin
- Semikron Danfoss 1800 V 255 A Diode Module Standard Recovery 3-Pin Module SKKD 250/18
- Semikron Danfoss SKKH 162/18 E 156 A 150 mA 1.6 V SEMIPACK2 5-Pin
- Semikron Danfoss SKKH 132/18 E 129 A 150 mA 3.6 kA 1.55 V
- Infineon TT570N18KOFHPSA1 566 A 250 mA 1.38 V
- Infineon TT370N18KOFHPSA1 364 A 200 mA 0.8 V
- Infineon 3600 V 214 A Diode Module Rectifier Diode 3-Pin PB DD210N36KXPSA1
- Infineon 2200 V 550 A Netz-Dioden-Modul Rectifier Diode Module General Purpose 3-Pin Eco Block DD340N22SHPSA1
