Infineon TT370N18KOFHPSA1, Thyristor 1.8 kV 10 kA, 364 A 200 mA 800 mV
- RS Stock No.:
- 349-389
- Mfr. Part No.:
- TT370N18KOFHPSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€220.04
(exc. VAT)
€270.65
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.04 |
*price indicative
- RS Stock No.:
- 349-389
- Mfr. Part No.:
- TT370N18KOFHPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Rated Average On-State Current Irms | 364A | |
| Product Type | Thyristor | |
| Repetitive Peak Reverse Voltage VDRM | 1.8kV | |
| Surge Current Rating | 10kA | |
| Maximum Gate Trigger Current Igt | 200mA | |
| Maximum Holding Current Ih | 300mA | |
| Maximum Gate Trigger Voltage Vgt | 2V | |
| Maximum Operating Temperature | 135°C | |
| Series | TT370N18KOF | |
| Width | 115mm | |
| Standards/Approvals | UR, IEC 61140, RoHS | |
| Length | 52.1mm | |
| Height | 50mm | |
| Peak On-State Voltage | 800mV | |
| Automotive Standard | No | |
| Repetitive Peak Off-State Current | 70mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Rated Average On-State Current Irms 364A | ||
Product Type Thyristor | ||
Repetitive Peak Reverse Voltage VDRM 1.8kV | ||
Surge Current Rating 10kA | ||
Maximum Gate Trigger Current Igt 200mA | ||
Maximum Holding Current Ih 300mA | ||
Maximum Gate Trigger Voltage Vgt 2V | ||
Maximum Operating Temperature 135°C | ||
Series TT370N18KOF | ||
Width 115mm | ||
Standards/Approvals UR, IEC 61140, RoHS | ||
Length 52.1mm | ||
Height 50mm | ||
Peak On-State Voltage 800mV | ||
Automotive Standard No | ||
Repetitive Peak Off-State Current 70mA | ||
- COO (Country of Origin):
- HU
The Infineon 50 mm Prime block thyristor/diode module designed for phase control in pressure contact technology. With a voltage rating of 2200 V and a current capacity of 340 A, it offers the highest current density and surge current capabilities in a standard 50 mm housing. This module is optimized for high performance applications, delivering exceptional efficiency and reliability in demanding electrical systems.
Pressure contact technology for high reliability
Industrial standard package
Electrically insulated base plate
Highest surge current in standard 50 mm housing
Predictable performance over entire lifetime
Ready for safety applications
Related links
- Infineon TD370N18KOFHPSA1 364 A 200 mA 0.8 V
- Infineon TD340N22KOFXPSA1 338 A 200 mA 0.8 V
- Infineon TT340N22KOFXPSA1 338 A 200 mA 0.8 V
- Infineon T3841N18TOFVTXPSA1 4040 A 250 mA 57 kA 1.28 V
- Infineon 4040 A 250 mA 57 kA 1.28 V
- Infineon 3800 A 250 mA 53 kA 1.28 V
- Infineon T3800N18TOFVTXPSA1 3800 A 250 mA 53 kA 1.28 V
- Infineon T1900N18TOFVTXPSA1 1810 A 250 mA 30.7 kA 1.1 V
