Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-1EAH02-M3/H
- RS Stock No.:
- 274-0788
- Mfr. Part No.:
- VS-1EAH02-M3/H
- Manufacturer:
- Vishay
Subtotal (1 pack of 25 units)*
€7.50
(exc. VAT)
€9.25
(inc. VAT)
In Stock
- Plus 2,850 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.30 | €7.50 |
*price indicative
- RS Stock No.:
- 274-0788
- Mfr. Part No.:
- VS-1EAH02-M3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | FRED Pt | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 32A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 0.97V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.18mm | |
| Length | 3.95mm | |
| Width | 0.98mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series FRED Pt | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 32A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 0.97V | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Height 2.18mm | ||
Length 3.95mm | ||
Width 0.98mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay Ultrafast Rectifier has very low profile typical height of 0.88 mm. This rectifier uses for PFC and CRM snubber operation. The wettable flanks allows easy inspection with AOI and no X ray necessary for this rectifier. This rectifier moulding compound meets UL 94 V 0 flammability rating with MSL level 1 with LF maximum peak of 260 degree Celsius.
RoHS compliant
Low power losses
Low leakage current
Low forward voltage drop
Lead free and halogen free
Ideal for automated placement
Related links
- Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-5EAH02-M3/H
- Vishay 200 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-3EAH02-M3/H
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-2EAH02-M3/H
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-2EAH02HM3/H
