Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-2EAH02HM3/H
- RS Stock No.:
- 274-0790
- Mfr. Part No.:
- VS-2EAH02HM3/H
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-0790
- Mfr. Part No.:
- VS-2EAH02HM3/H
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | FRED Pt | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.95V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 54A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.95mm | |
| Height | 2.18mm | |
| Standards/Approvals | RoHS | |
| Width | 0.98mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series FRED Pt | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.95V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 54A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 175°C | ||
Length 3.95mm | ||
Height 2.18mm | ||
Standards/Approvals RoHS | ||
Width 0.98mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay Ultrafast Rectifier has very low profile typical height of 0.88 mm. This rectifier uses for PFC and CRM snubber operation. The wettable flanks allows easy inspection with AOI and no X ray necessary for this rectifier. This rectifier moulding compound meets UL 94 V 0 flammability rating with MSL level 1 with LF maximum peak of 260 degree Celsius.
RoHS compliant
Low power losses
Low leakage current
Low forward voltage drop
Lead free and halogen free
Ideal for automated placement
Related links
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A
- Vishay 200 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-2EAH02-M3/H
- Vishay 200 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-3EAH02-M3/H
- Vishay 200 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-1EAH02HM3/H
- Vishay 200 V 5 A Rectifier & Schottky Diode Rectifier Diode 2-Pin DFN3820A VS-5EAH02-M3/H
