STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD123Flat STPST1H100AFY
- RS Stock No.:
- 275-1375
- Mfr. Part No.:
- STPST1H100AFY
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€375.00
(exc. VAT)
€462.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | €0.125 | €375.00 |
| 6000 - 6000 | €0.11 | €330.00 |
| 9000 + | €0.098 | €294.00 |
*price indicative
- RS Stock No.:
- 275-1375
- Mfr. Part No.:
- STPST1H100AFY
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SOD123Flat | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | STPS | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 0.62V | |
| Peak Reverse Current Ir | 4A | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.45mm | |
| Length | 3.95mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 5.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SOD123Flat | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series STPS | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 0.62V | ||
Peak Reverse Current Ir 4A | ||
Maximum Operating Temperature 175°C | ||
Height 2.45mm | ||
Length 3.95mm | ||
Standards/Approvals RoHS, REACH | ||
Width 5.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics rectifier is based on ST trench technology that achieves the best in class VF/IR trade off for a given silicon surface. Integrated in a DPAK package, this trench rectifier is intended to be used in high frequency miniature switched mode power supplies. It is also an ideal candidate for auxiliary power supply in telecom, server, or smart metering. ST trench rectifiers are adapted to freewheeling, OR-ring or reverse polarity protection applications and can be the perfect companion device to our transistors, drivers, or ST Viper products.
High junction temperature capability
Low forward voltage drop
Low recovery charges
Reduces conduction and reverse and switching losses
Related links
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD-123FL STPST1H100AFY
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin SOD-123FL STPST1H100ZF
- onsemi 600 V 1 A Diode Rectifier Diode 2-Pin SOD-123FL ES1JFL
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST1H100AF
- STMicroelectronics 100 V 1 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST1H100ZFY
- STMicroelectronics 100 V 3 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST3H100UF
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST2H100ZFY
- STMicroelectronics 100 V 2 A Rectifier & Schottky Diode Rectifier Diode 2-Pin ECOPACK STPST2H100AF
