Vishay 200 V 3 A Rectifier & Schottky Diode MOS Barrier Schottky 2-Pin DFN3820A SE30NDHM3/I
- RS Stock No.:
- 279-9340
- Mfr. Part No.:
- SE30NDHM3/I
- Manufacturer:
- Vishay
Subtotal (1 reel of 14000 units)*
€2,184.00
(exc. VAT)
€2,688.00
(inc. VAT)
- 14,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 14000 + | €0.156 | €2,184.00 |
*price indicative
- RS Stock No.:
- 279-9340
- Mfr. Part No.:
- SE30NDHM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN3820A | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Series | SE20ND | |
| Diode Configuration | Single | |
| Rectifier Type | MOS Barrier Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 1500ns | |
| Height | 0.88mm | |
| Standards/Approvals | RoHS and AEC-Q101, JESD 201 Class 2 whisker test | |
| Width | 2.18mm | |
| Length | 3.95mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN3820A | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Series SE20ND | ||
Diode Configuration Single | ||
Rectifier Type MOS Barrier Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 1500ns | ||
Height 0.88mm | ||
Standards/Approvals RoHS and AEC-Q101, JESD 201 Class 2 whisker test | ||
Width 2.18mm | ||
Length 3.95mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 200 V 3 A Rectifier & Schottky Diode MOS Barrier Schottky 2-Pin DFN3820A SE30NDHM3/I
- Vishay 650 V 20 A Rectifier & Schottky Diode MOS Barrier Schottky 3-Pin TO-220AC 2L VS-3C20ET07T-M3
- Vishay 60 V 5 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V5NL63HM3/H
- Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V2N22HM3/I
- Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V3N22HM3/I
- Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V3N22-M3/I
- Vishay 200 V 3 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V5N22-M3/I
- Vishay 200 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DFN3820A V2N22-M3/I
