Vishay 200 V 3 A Rectifier & Schottky Diode 2-Pin DFN3820A SE30ND-M3/I

Subtotal (1 reel of 14000 units)*

€1,848.00

(exc. VAT)

€2,268.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
14000 +€0.132€1,848.00

*price indicative

RS Stock No.:
279-9343
Mfr. Part No.:
SE30ND-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DFN3820A

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

SE20ND

Diode Configuration

Single

Pin Count

2

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

1500ns

Height

0.88mm

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay surface mount standard rectifier with oxide planar chip junction. Generally used in power line polarity protection and rail-to-rail protection in consumer, industrial, and automotive applications.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy