Vishay 600 V 4 A Rectifier & Schottky Diode 2-Pin DFN3820A SE40NJ-M3/I

Subtotal (1 reel of 14000 units)*

€1,960.00

(exc. VAT)

€2,380.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
14000 +€0.14€1,960.00

*price indicative

RS Stock No.:
279-9365
Mfr. Part No.:
SE40NJ-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DFN3820A

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

SE20NJ

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.1V

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

1500ns

Height

0.88mm

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay surface mount standard rectifier with oxide planar chip junction. Generally used in power line polarity protection and rail-to-rail protection in consumer, industrial, and automotive applications.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy