Vishay 1200 V 45 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 3-Pin TO-247AD 3L SEP4512HM3/P
- RS Stock No.:
- 279-9367
- Mfr. Part No.:
- SEP4512HM3/P
- Manufacturer:
- Vishay
Subtotal (1 tube of 500 units)*
€1,920.00
(exc. VAT)
€2,360.00
(inc. VAT)
- Shipping from 15 March 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 500 + | €3.84 | €1,920.00 |
*price indicative
- RS Stock No.:
- 279-9367
- Mfr. Part No.:
- SEP4512HM3/P
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-247AD 3L | |
| Maximum Continuous Forward Current If | 45A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Series | SEP4512 | |
| Diode Configuration | Common Anode | |
| Rectifier Type | Surface Mount Standard Rectifier | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 480A | |
| Maximum Forward Voltage Vf | 1.26V | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AEC-Q101, UL 94 V-0, RoHS, JESD 201 Class 2 whisker test | |
| Width | 20.7mm | |
| Height | 5.31mm | |
| Length | 20.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-247AD 3L | ||
Maximum Continuous Forward Current If 45A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Series SEP4512 | ||
Diode Configuration Common Anode | ||
Rectifier Type Surface Mount Standard Rectifier | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 480A | ||
Maximum Forward Voltage Vf 1.26V | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AEC-Q101, UL 94 V-0, RoHS, JESD 201 Class 2 whisker test | ||
Width 20.7mm | ||
Height 5.31mm | ||
Length 20.7mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 1200 V 45 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 3-Pin TO-247AD 3L SEP4512HM3/P
- Vishay 100 V 10 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 3-Pin SMPC (TO-277A) V10P103HM3/I
- Vishay 1200 V 45 A Rectifier & Schottky Diode 3-Pin TO-247AD 3L SEP4512-M3/P
- Vishay 200 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NDHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE40NGHM3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 7-Pin DFN33A SE60N3G-M3/I
- Vishay 600 V 4 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 7-Pin DFN33A SE60N3J-M3/I
- Vishay 400 V 2 A Rectifier & Schottky Diode Surface Mount Standard Rectifier 2-Pin DFN3820A SE20NGHM3/I
