Vishay 1200 V 45 A Rectifier & Schottky Diode 3-Pin TO-247AD 3L SEP4512-M3/P

Subtotal (1 tube of 500 units)*

€1,224.00

(exc. VAT)

€1,505.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
500 +€2.448€1,224.00

*price indicative

RS Stock No.:
279-9369
Mfr. Part No.:
SEP4512-M3/P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-247AD 3L

Maximum Continuous Forward Current If

45A

Peak Reverse Repetitive Voltage Vrrm

1200V

Series

SEP4512

Diode Configuration

Common Anode

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

480A

Maximum Forward Voltage Vf

1.26V

Peak Reverse Current Ir

1mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay phase leg high voltage standard rectifier with oxide planar chip junction. It is used in OBC for EV/HEV, single or three phase bridge rectification, industrial inverter power.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy