Vishay 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V12PM103HM3/I

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.34

(exc. VAT)

€10.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.668€8.34
50 - 495€1.464€7.32
500 - 995€1.168€5.84
1000 - 2495€1.064€5.32
2500 +€1.042€5.21

*price indicative

Packaging Options:
RS Stock No.:
279-9385
Mfr. Part No.:
V12PM103HM3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SMPC (TO-277A)

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

eSMP

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

3

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Reverse Current Ir

380μA

Maximum Forward Voltage Vf

0.67V

Maximum Operating Temperature

150°C

Length

6.65mm

Width

4.75mm

Standards/Approvals

JESD 201 Class 2 whisker test, RoHS and AEC-Q101

Height

1.2mm

Automotive Standard

AEC-Q101

The Vishay high current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier with high efficiency operation. For use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy