Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15PM103HM3/I
- RS Stock No.:
- 279-9395
- Mfr. Part No.:
- V15PM103HM3/I
- Manufacturer:
- Vishay
Subtotal (1 pack of 5 units)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
- 6,495 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.584 | €7.92 |
| 50 - 495 | €1.384 | €6.92 |
| 500 - 995 | €1.116 | €5.58 |
| 1000 - 2495 | €1.006 | €5.03 |
| 2500 + | €0.992 | €4.96 |
*price indicative
- RS Stock No.:
- 279-9395
- Mfr. Part No.:
- V15PM103HM3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMPC (TO-277A) | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 380μA | |
| Maximum Forward Voltage Vf | 0.69V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.75mm | |
| Standards/Approvals | RoHS and AEC-Q101, JESD 201 Class 2 whisker test | |
| Height | 1.2mm | |
| Length | 6.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMPC (TO-277A) | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 380μA | ||
Maximum Forward Voltage Vf 0.69V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 150°C | ||
Width 4.75mm | ||
Standards/Approvals RoHS and AEC-Q101, JESD 201 Class 2 whisker test | ||
Height 1.2mm | ||
Length 6.65mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15PM103HM3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15PM103-M3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V15P103-M3/I
- Vishay 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V12PM103HM3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V8P103HM3/I
- Vishay 100 V 10 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V10PM103HM3/I
- Vishay 100 V 12 A Rectifier & Schottky Diode Schottky 3-Pin SMPC (TO-277A) V12PM103-M3/I
- Vishay 100 V 15 A Rectifier & Schottky Diode TMBS 3-Pin SMPC (TO-277A) V15P103HM3/I
