Vishay 650 V 4 A Rectifier & Schottky Diode Schottky 2-Pin SMPD 2L VS-3C04ED07T-M3/I

Subtotal (1 reel of 2000 units)*

€1,768.00

(exc. VAT)

€2,174.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.884€1,768.00

*price indicative

RS Stock No.:
279-9425
Mfr. Part No.:
VS-3C04ED07T-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

SMPD 2L

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

650V

Series

eSMP

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.5V

Peak Non-Repetitive Forward Surge Current Ifsm

29A

Peak Reverse Current Ir

25μA

Maximum Operating Temperature

150°C

Height

1.7mm

Standards/Approvals

RoHS and AEC-Q101, JESD 201 Class 2 whisker test

Width

8.99mm

Length

10.2mm

Automotive Standard

No

The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Temperature invariant switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy