Vishay 650 V 4 A Rectifier & Schottky Diode Schottky 2-Pin SMPD 2L VS-3C04ED07T-M3/I
- RS Stock No.:
- 279-9426
- Mfr. Part No.:
- VS-3C04ED07T-M3/I
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.55
(exc. VAT)
€4.37
(inc. VAT)
In Stock
- Plus 1,992 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 48 | €1.775 | €3.55 |
| 50 - 98 | €1.435 | €2.87 |
| 100 - 248 | €1.17 | €2.34 |
| 250 - 998 | €1.07 | €2.14 |
| 1000 + | €0.85 | €1.70 |
*price indicative
- RS Stock No.:
- 279-9426
- Mfr. Part No.:
- VS-3C04ED07T-M3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | SMPD 2L | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 25μA | |
| Maximum Forward Voltage Vf | 1.5V | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 29A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS and AEC-Q101, JESD 201 Class 2 whisker test | |
| Width | 8.99mm | |
| Length | 10.2mm | |
| Height | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type SMPD 2L | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 25μA | ||
Maximum Forward Voltage Vf 1.5V | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 29A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS and AEC-Q101, JESD 201 Class 2 whisker test | ||
Width 8.99mm | ||
Length 10.2mm | ||
Height 1.7mm | ||
Automotive Standard No | ||
The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Very low profile
Temperature invariant switching behaviour
Related links
- Vishay 650 V 4 A Rectifier & Schottky Diode Schottky 2-Pin SMPD 2L VS-3C04ED07T-M3/I
- Vishay 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C08ED07T-M3/I
- Vishay 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C10ED07T-M3/I
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C20ED07T-M3/I
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C06ED07T-M3/I
- Vishay 650 V 12 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin SMPD 2L VS-3C12ED07T-M3/I
- Vishay 650 V 16 A Rectifier & Schottky Diode Silicon Ultrafast Recovery 3-Pin SMPD 2L VS-3C16ED07T-M3/I
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C06ET07T-M3
