Vishay 650 V 4 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C04EV07T-M3/I
- RS Stock No.:
- 279-9431
- Mfr. Part No.:
- VS-3C04EV07T-M3/I
- Manufacturer:
- Vishay
Subtotal (1 reel of 4500 units)*
€3,807.00
(exc. VAT)
€4,684.50
(inc. VAT)
Temporarily out of stock
- 4,500 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | €0.846 | €3,807.00 |
*price indicative
- RS Stock No.:
- 279-9431
- Mfr. Part No.:
- VS-3C04EV07T-M3/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 50μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.85V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 29A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Series eSMP | ||
Diode Configuration Single | ||
Pin Count 3 | ||
Peak Reverse Current Ir 50μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.85V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 29A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 1.3mm | ||
Automotive Standard No | ||
The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.
RoHS compliant
Halogen free
UL 94 V-0 flammability rating
Very low profile
Temperature invariant switching behaviour
Related links
- Vishay 650 V 4 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C04EV07T-M3/I
- Vishay 650 V 8 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C08EV07T-M3/I
- Vishay 650 V 6 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C06EV07T-M3/I
- Vishay 650 V 10 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C10EV07T-M3/I
- Vishay 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C08ED07T-M3/I
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C20ED07T-M3/I
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C06ED07T-M3/I
- Vishay 650 V 12 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin SMPD 2L VS-3C12ED07T-M3/I
