Vishay 650 V 4 A Rectifier & Schottky Diode 3-Pin DPAK VS-3C04EV07T-M3/I

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.15

(exc. VAT)

€5.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 48€2.075€4.15
50 - 98€1.73€3.46
100 - 498€1.375€2.75
500 - 1998€1.24€2.48
2000 +€1.025€2.05

*price indicative

Packaging Options:
RS Stock No.:
279-9432
Mfr. Part No.:
VS-3C04EV07T-M3/I
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

TO-252AE

Maximum Continuous Forward Current If

4A

Peak Reverse Repetitive Voltage Vrrm

650V

Diode Configuration

Single

Series

eSMP

Pin Count

3

Peak Reverse Current Ir

50μA

Peak Non-Repetitive Forward Surge Current Ifsm

29A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1.85V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

1.3mm

Automotive Standard

No

The Vishay 650 V power SiC Gen 3 merged PIN schottky diode. It comes with improved VF and efficiency by thin wafer technology. Majority carrier diode using Schottky technology on SiC wide band gap material.

RoHS compliant

Halogen free

UL 94 V-0 flammability rating

Very low profile

Temperature invariant switching behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy