Vishay 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C08ED07T-M3/I
- RS Stock No.:
- 279-9442
- Mfr. Part No.:
- VS-3C08ED07T-M3/I
- Manufacturer:
- Vishay
Subtotal (1 reel of 2000 units)*
€2,820.00
(exc. VAT)
€3,460.00
(inc. VAT)
- Shipping from 03 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €1.41 | €2,820.00 |
*price indicative
- RS Stock No.:
- 279-9442
- Mfr. Part No.:
- VS-3C08ED07T-M3/I
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | SMPD 2L | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.5V | |
| Peak Reverse Current Ir | 90μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 52A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.7mm | |
| Length | 10.2mm | |
| Width | 8.99mm | |
| Standards/Approvals | JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type SMPD 2L | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.5V | ||
Peak Reverse Current Ir 90μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 52A | ||
Maximum Operating Temperature 150°C | ||
Height 1.7mm | ||
Length 10.2mm | ||
Width 8.99mm | ||
Standards/Approvals JESD 201 Class 2 whisker test, RoHS and AEC-Q101 | ||
Automotive Standard No | ||
Related links
- Vishay 650 V 8 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C08ED07T-M3/I
- Vishay 650 V 10 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C10ED07T-M3/I
- Vishay 650 V 20 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C20ED07T-M3/I
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin SMPD 2L VS-3C06ED07T-M3/I
- Vishay 650 V 12 A Rectifier & Schottky Diode Trench MOS Schottky 3-Pin SMPD 2L VS-3C12ED07T-M3/I
- Vishay 650 V 16 A Rectifier & Schottky Diode Silicon Ultrafast Recovery 3-Pin SMPD 2L VS-3C16ED07T-M3/I
- Vishay 650 V 4 A Rectifier & Schottky Diode Schottky 2-Pin SMPD 2L VS-3C04ED07T-M3/I
- Vishay 650 V 6 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AC 2L VS-3C06ET07T-M3
