Vishay 60 V 7 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin DFN3820A V7NL63HM3/H

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€22.90

(exc. VAT)

€28.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.458€22.90
250 - 450€0.433€21.65
500 - 950€0.407€20.35
1000 - 2450€0.371€18.55
2500 +€0.339€16.95

*price indicative

Packaging Options:
RS Stock No.:
280-2168
Mfr. Part No.:
V7NL63HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Rectifier & Schottky Diode

Mount Type

Surface

Package Type

DFN3820A

Maximum Continuous Forward Current If

7A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

V7NL63

Rectifier Type

Trench MOS Schottky

Pin Count

2

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

110μA

Maximum Forward Voltage Vf

0.58V

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Operating Temperature

150°C

Height

0.98mm

Standards/Approvals

JESD 201 Class 2 whisker test, RoHS and AEC-Q101

Length

3.95mm

Width

2.18mm

Automotive Standard

AEC-Q101

The Vishay Schottky Diode is a surface mount TMBS that is Trench MOS Barrier Schottky Rectifier. It is designed in a low profile package, with a typical height of only 0.88 mm. It meets MSL level 1, as per the J-STD-020 standard. It is useful in low voltage, high frequency inverters, freewheeling, DC to DC converters and polarity protection applications.

Lead free

Halogen free

RoHS compliant

AEC Q101 qualified

Low forward voltage drop

Low power losses and high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy