Vishay 100 V 7 A Rectifier & Schottky Diode 2-Pin DFN3820A V7NM103HM3/H

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3500 units)*

€714.00

(exc. VAT)

€878.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
3500 - 7000€0.204€714.00
10500 - 14000€0.187€654.50
17500 +€0.174€609.00

*price indicative

RS Stock No.:
280-2169
Mfr. Part No.:
V7NM103HM3/H
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DFN3820A

Maximum Continuous Forward Current If

7A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

V7NM103

Diode Configuration

Single

Pin Count

2

Peak Reverse Current Ir

8mA

Maximum Forward Voltage Vf

0.72V

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

0.88mm

Length

3.95mm

Automotive Standard

No

The Vishay Schottky Diode is a surface mount TMBS that is Trench MOS Barrier Schottky Rectifier. It is designed in a low profile package, with a typical height of only 0.88 mm. It meets MSL level 1, as per the J-STD-020 standard. It is useful in low voltage, high frequency inverters, freewheeling, DC to DC converters and polarity protection applications.

Lead free

Halogen free

RoHS compliant

AEC Q101 qualified

Low forward voltage drop

Low power losses and high efficiency

Related links