Vishay 400V 150A, Rectifier Diode, 2-Pin DO-8 VS-45LR40
- RS Stock No.:
- 395-3430
- Mfr. Part No.:
- VS-45LR40
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.20
(exc. VAT)
€10.09
(inc. VAT)
- RS Stock No.:
- 395-3430
- Mfr. Part No.:
- VS-45LR40
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Thread Mount | |
| Package Type | DO-8 | |
| Maximum Continuous Forward Current | 150A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | Recovery Rectifier | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.33V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 3.7kA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-8 | ||
Maximum Continuous Forward Current 150A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Stud Anode | ||
Rectifier Type Recovery Rectifier | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.33V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 3.7kA | ||
- VS-45L(R), VS-150K(R), VS-150KS(R) Series, Standard Recovery Diodes (Stud Version), 150A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Related links
- Vishay 600V 150A 2-Pin DO-8 VS-150K60A
- Vishay 300V 150A 2-Pin DO-8 VS-150K30A
- Vishay 600V 150A 2-Pin DO-8 VS-45LR60
- Vishay 1200V 150A 2-Pin DO-8 VS-150UR120D
- Vishay 600V 150A 2-Pin DO-8 150K60A
- Vishay 400V 150A 2-Pin PowerTab VS-150EBU04
- Vishay 400V 12A 2-Pin DO-203AA VS-1N1204A
- Vishay 400V 12A 2-Pin DO-4 VS-1N1204RA
