Vishay 600V 150A, Rectifier Diode, 2-Pin DO-8 VS-45LR60

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€33.15

(exc. VAT)

€40.77

(inc. VAT)

RS Stock No.:
395-3446
Mfr. Part No.:
VS-45LR60
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-8

Maximum Continuous Forward Current

150A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.33V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

3.7kA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy