Nexperia 30 V 200 mA Diode Schottky 4-Pin SOT-143 BAT74,215

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.61

(exc. VAT)

€3.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.261€2.61
100 - 190€0.249€2.49
200 - 490€0.208€2.08
500 - 790€0.197€1.97
800 +€0.183€1.83

*price indicative

Packaging Options:
RS Stock No.:
436-7824
Mfr. Part No.:
BAT74,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Diode

Mount Type

Surface

Package Type

SOT-143

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

30V

Series

BAT74

Diode Configuration

Isolated

Rectifier Type

Schottky

Pin Count

4

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

800mV

Peak Reverse Current Ir

2μA

Peak Non-Repetitive Forward Surge Current Ifsm

600mA

Peak Reverse Recovery Time trr

5ns

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

1.4mm

Height

1mm

Length

3mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 200mA to 500mA


High efficiency

Ultra-small, low-profile surface-mount packages

Optimized for Low forward voltage drop and high junction temperature

Low capacitance

Negligible power switching losses

Low leakage current

Diodes and Rectifiers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy