Nexperia 30 V 200 mA Diode Schottky 2-Pin SOT-666 PMEG3002TV,115
- RS Stock No.:
- 152-5567
- Mfr. Part No.:
- PMEG3002TV,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 152-5567
- Mfr. Part No.:
- PMEG3002TV,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOT-666 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Dual | |
| Series | PMEG3002TV | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Forward Voltage Vf | 480mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.5A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Height | 600μm | |
| Length | 1.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOT-666 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Dual | ||
Series PMEG3002TV | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 400μA | ||
Maximum Forward Voltage Vf 480mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.5A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Height 600μm | ||
Length 1.7mm | ||
Automotive Standard No | ||
0.2 A very low V_F MEGA Schottky barrier dual rectifier in SOT666 package, Planar Maximum Efficiency General Application (MEGA) Schottky barrier dual rectifier with an integrated guard ring for stress protection, encapsulated in a SOT666 ultra small and flat lead Surface Mounted Device (SMD) plastic package.
Forward current: ≤ 0.2 A
Reverse voltage: ≤ 30 V
Very low forward voltage
Ultra small and flat lead SMD plastic package
AEC-Q101 qualified
Low voltage rectification
High efficiency DC-to-DC conversion
Switch mode power supply
Inverse polarity protection
Low power consumption applications
Related links
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOT-666 PMEG3002TV,115
- Nexperia 70 V 70 mA Diode Schottky 2-Pin SOT-666 BAS70VV,115
- Nexperia 30 V 200 mA Diode Schottky 6-Pin SOT-363 BAT54XY,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SC-90 PMEG3002EJ,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323F BAT54J,115
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT54,235
- Nexperia 30 V 200 mA Diode Schottky 3-Pin SOT-23 BAT754,215
