Vishay 100V 12A, Rectifier Diode, 2-Pin DO-4 VS-1N3890R
- RS Stock No.:
- 468-9360
- Mfr. Part No.:
- VS-1N3890R
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 468-9360
- Mfr. Part No.:
- VS-1N3890R
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Thread Mount | |
| Package Type | DO-4 | |
| Maximum Continuous Forward Current | 12A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.4V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 300ns | |
| Peak Non-Repetitive Forward Surge Current | 180A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-4 | ||
Maximum Continuous Forward Current 12A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Stud Anode | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.4V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 300ns | ||
Peak Non-Repetitive Forward Surge Current 180A | ||
Related links
- Vishay 100V 12A 2-Pin DO-4 VS-1N3890R
- Vishay 400V 12A 2-Pin DO-4 VS-1N1204RA
- Vishay 400V 12A 2-Pin DO-203AA VS-1N1204A
- Vishay 1000V 12A 2-Pin DO-203AA VS-1N3673A
- Vishay 1200V 16A 2-Pin DO-4 VS-16FR120M
- Vishay 100V 40A 2-Pin DO-5 VS-1N1184RA
- Vishay 200 V 12 A Diode 2-Pin DO-4 VS-12FR20
- Vishay 800 V 25 A Diode Recovery 2-Pin DO-4
