Vishay 100V 40A, Rectifier Diode, 2-Pin DO-5 VS-1N1184RA
- RS Stock No.:
- 169-5982
- Mfr. Part No.:
- VS-1N1184RA
- Manufacturer:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-5982
- Mfr. Part No.:
- VS-1N1184RA
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Thread Mount | |
| Package Type | DO-5 | |
| Maximum Continuous Forward Current | 40A | |
| Peak Reverse Repetitive Voltage | 100V | |
| Diode Configuration | Stud Anode | |
| Rectifier Type | General Purpose | |
| Diode Type | Rectifier | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 800A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-5 | ||
Maximum Continuous Forward Current 40A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Stud Anode | ||
Rectifier Type General Purpose | ||
Diode Type Rectifier | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 800A | ||
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 40 A Diode General Purpose 2-Pin DO-5 VS-1N1184RA
- Vishay 300V 15A 2-Pin DO-5 VS-1N3211R
- Vishay 800V 70A 2-Pin DO-5 VS-70HFR80M
- Vishay 300V 100A 2-Pin DO-5 VS-1N3290R
- Vishay 800V 85A 2-Pin DO-5 VS-85HFR80M
- Vishay 100V 12A 2-Pin DO-4 VS-1N3890R
- Vishay 100V 40A 3-Pin TO-3PW V40100PGW-M3/4W
- Vishay 1.2 kV 40 A Diode Recovery 2-Pin DO-5
