STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AC STTH1L06A
- RS Stock No.:
- 485-8500
- Mfr. Part No.:
- STTH1L06A
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.22
(exc. VAT)
€1.50
(inc. VAT)
In Stock
- 290 unit(s) ready to ship from another location
- Plus 7,560 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.122 | €1.22 |
| 100 - 490 | €0.115 | €1.15 |
| 500 - 990 | €0.107 | €1.07 |
| 1000 - 4990 | €0.098 | €0.98 |
| 5000 + | €0.083 | €0.83 |
*price indicative
- RS Stock No.:
- 485-8500
- Mfr. Part No.:
- STTH1L06A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | STTH1L06 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Peak Reverse Current Ir | 1μA | |
| Peak Reverse Recovery Time trr | 80ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.03mm | |
| Diameter | 2.71mm | |
| Length | 4.6mm | |
| Width | 2.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series STTH1L06 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Peak Reverse Current Ir 1μA | ||
Peak Reverse Recovery Time trr 80ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.03mm | ||
Diameter 2.71mm | ||
Length 4.6mm | ||
Width 2.95mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AC STTH1L06A
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AC STTH1R06A
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC STTH2R06A
- STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC STTH2L06A
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AA STTH1L06U
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-41 STTH1R06RL
