STMicroelectronics 600 V 2 A Diode Switching 2-Pin DO-214AC STTH2R06A

Get a bulk buy discount

Add 10000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

€585.00

(exc. VAT)

€720.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000€0.117€585.00-
10000 +€0.111€555.005%

*price indicative

RS Stock No.:
168-5754
Mfr. Part No.:
STTH2R06A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

STTH2R06

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

2μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

1.7V

Peak Reverse Recovery Time trr

50ns

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Height

2.03mm

Length

4.6mm

Diameter

2.25mm

Width

2.95mm

Automotive Standard

No

Rectifier Diodes, 1A to 3A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy