STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220ABFP STPS30L45CFP

Subtotal (1 unit)*

€0.96

(exc. VAT)

€1.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€0.96

*price indicative

Packaging Options:
RS Stock No.:
486-2666
Mfr. Part No.:
STPS30L45CFP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220ABFP

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

45V

Series

STPS30L45C

Diode Configuration

Common Cathode

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

220A

Peak Reverse Current Ir

400μA

Maximum Forward Voltage Vf

500mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.4mm

Height

9.3mm

Width

4.6mm

Automotive Standard

No

Schottky Barrier Diodes, 30A, STMicroelectronics


Diodes and Rectifiers, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy