STMicroelectronics 45 V 30 A Diode Schottky 3-Pin I2PAK (TO-262)
- RS Stock No.:
- 163-9813
- Mfr. Part No.:
- FERD30M45CR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.75
(exc. VAT)
€9.53
(inc. VAT)
Last RS stock
- Final 350 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.775 | €7.75 |
| 100 - 490 | €0.765 | €7.65 |
| 500 + | €0.756 | €7.56 |
*price indicative
- RS Stock No.:
- 163-9813
- Mfr. Part No.:
- FERD30M45CR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | I2PAK (TO-262) | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | FERD30M45C | |
| Diode Configuration | Dual Centre Tap | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Peak Reverse Current Ir | 50mA | |
| Maximum Forward Voltage Vf | 470mV | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.6mm | |
| Length | 10.4mm | |
| Height | 10.75mm | |
| Standards/Approvals | UL94 V0 | |
| Diameter | 3.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type I2PAK (TO-262) | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series FERD30M45C | ||
Diode Configuration Dual Centre Tap | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature 65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Peak Reverse Current Ir 50mA | ||
Maximum Forward Voltage Vf 470mV | ||
Maximum Operating Temperature 175°C | ||
Width 4.6mm | ||
Length 10.4mm | ||
Height 10.75mm | ||
Standards/Approvals UL94 V0 | ||
Diameter 3.85mm | ||
Automotive Standard No | ||
STs FERD series of diodes facilitate the design of efficient, reliable, high power-density smart phone and tablet battery chargers, Compact adapters and switched-mode power supplies. Available in single and dual configurations from 15A to 60A and 45V, 50V and 60V ratings, they offer a unique trade-off between low forward voltage drop (VF) and low leakage current (IR). This allows designers to meet the most stringent energy-efficiency standard requirements including Energy Star 6.0 without the expense of using synchronous rectification techniques.
ST Advanced rectifier process
Stable leakage current over reverse voltage
Reduced leakage current
Low forward voltage drop
High frequency operation
Related links
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin I2PAK (TO-262) FERD30M45CR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220AB STPS3045CT
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220AB FERD30M45CT
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin TO-220ABFP STPS30L45CFP
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS3045CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 3-Pin D2PAK STPS30L45CG-TR
- STMicroelectronics 45 V 30 A Diode Schottky 8-Pin PowerFLAT STPS3045DJF-TR
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin DPAK
