onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AA MBRS120T3G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.89

(exc. VAT)

€3.55

(inc. VAT)

Add to Basket
Select or type quantity
Supply shortage
  • 3,120 left, ready to ship from another location
Our current stock is limited and our suppliers are expecting shortages.

Units
Per unit
Per Pack*
10 - 90€0.289€2.89
100 - 240€0.267€2.67
250 - 490€0.251€2.51
500 - 990€0.231€2.31
1000 +€0.212€2.12

*price indicative

Packaging Options:
RS Stock No.:
545-2068
Mfr. Part No.:
MBRS120T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Peak Reverse Current Ir

1mA

Maximum Forward Voltage Vf

600mV

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Width

3.56mm

Standards/Approvals

No

Height

2.13mm

Length

4.32mm

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy