onsemi 20 V 2 A Diode Schottky 2-Pin DO-214AA SS22T3G
- RS Stock No.:
- 184-1533
- Mfr. Part No.:
- SS22T3G
- Manufacturer:
- onsemi
Subtotal (1 pack of 100 units)*
€6.90
(exc. VAT)
€8.49
(inc. VAT)
Last RS stock
- Final 23 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.90 | €0.069 |
*price indicative
- RS Stock No.:
- 184-1533
- Mfr. Part No.:
- SS22T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Peak Reverse Repetitive Voltage (Vrrm) | 20 V | |
| Maximum Continuous Forward Current (If) | 2 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Package Type | DO-214AA (SMB) | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Single | |
| Height | 2.27 mm | |
| Length | 4.6 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 75 A | |
| Peak Reverse Current (Ir) | 5.7 mA | |
| Width | 3.95 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Peak Reverse Repetitive Voltage (Vrrm) 20 V | ||
Maximum Continuous Forward Current (If) 2 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Package Type DO-214AA (SMB) | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Single | ||
Height 2.27 mm | ||
Length 4.6 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 75 A | ||
Peak Reverse Current (Ir) 5.7 mA | ||
Width 3.95 mm | ||
This Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. The Schottky Rectifier is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where Compact size and weight are critical to the system.
Compact Package with J-Bend Leads Ideal for Automated Handling
Highly Stable Oxide Passivated Junction
Guard ring for Over-Voltage Protection
Low Forward Voltage Drop
Mechanical Characteristics:
Case: Molded Epoxy
Weight: 95 mg (approximately)
Cathode Polarity Band
Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Available in 12 mm Tape, 2500 Units per 13'' Reel, Add ''T3'' Suffix to Part Number
Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
ESD Ratings: Machine Model = C (>400V), Human Body Model = 3B (>8000V)
Pb-Free Package is Available
Related links
- onsemi 20 V 2 A Diode Schottky 2-Pin DO-214AA SS22T3G
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AA MBRS120T3G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120LT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41
- onsemi 20 V 3 A Diode Schottky 2-Pin DO-214AB SS32
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-523 NSR0520V2T1G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923 NSR0620P2T5G
