onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0530T1G

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€2.05

(exc. VAT)

€2.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,900 unit(s) shipping from 13 January 2027
  • Plus 3,000 unit(s) shipping from 27 April 2027
  • Plus 9,000 unit(s) shipping from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75€0.082€2.05
100 - 225€0.07€1.75
250 - 475€0.061€1.53
500 - 975€0.054€1.35
1000 +€0.049€1.23

*price indicative

Packaging Options:
RS Stock No.:
545-3291
Distrelec Article No.:
304-33-643
Mfr. Part No.:
MBR0530T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

SOD-123

Maximum Continuous Forward Current If

500mA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

MBR0530

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

5.5A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

130μA

Maximum Forward Voltage Vf

430mV

Maximum Operating Temperature

125°C

Height

1.12mm

Length

2.69mm

Standards/Approvals

No

Width

1.6mm

Automotive Standard

No

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy