onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT3G
- RS Stock No.:
- 791-6050
- Mfr. Part No.:
- MBR0520LT3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 500 more to save €8.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€11.80
(exc. VAT)
€14.50
(inc. VAT)
In Stock
- Plus 700 unit(s) shipping from 23 November 2026
- Plus 1,800 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.118 | €11.80 | - |
| 500 - 900 | €0.101 | €10.10 | €8.50 |
| 1000 - 2400 | €0.088 | €8.80 | €30.00 |
| 2500 + | €0.077 | €7.70 | €102.50 |
*price indicative
- RS Stock No.:
- 791-6050
- Mfr. Part No.:
- MBR0520LT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | MBR0520L | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 5.5A | |
| Maximum Forward Voltage Vf | 385mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 8mA | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.8mm | |
| Length | 2.84mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series MBR0520L | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 5.5A | ||
Maximum Forward Voltage Vf 385mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 8mA | ||
Maximum Operating Temperature 125°C | ||
Width 1.8mm | ||
Length 2.84mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Automotive Standard No | ||
ON Semi Schottky Barrier Rectifier 0.5A 20V
This ON Semiconductor 0.5A Schottky power rectifier is a power rectifier that uses Schottky barrier technology. Their barrier metal features optimal forward voltage drop-reverse current tradeoff.
This device comes in an SOD-123 plastic package. All of the external surfaces are corrosion resistant. This Compact package is suitable for automated board assembly.
Features:
Stress protection guard ring
Low forward voltage
Cathode band for polarity identification
What are they used for?
This Schottky power rectifier is Ideal for low voltage, high frequency rectification applications. They can be used as an alternative to the 34 MELF style package too. The part numbers beginning with SBR8 are designed for automotive use and other applications which require unique site and control changes.
Versions Available:
MBR0520LT1G
SBR80520LT1G
MBR0520LT3G
SBR80520LT3G
Related links
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT3G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0520LT1G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-523 NSR0520V2T1G
- onsemi 20 V 500 mA Diode Schottky 2-Pin SOD-923 NSR0620P2T5G
- STMicroelectronics 20 V 500 mA Diode Schottky 2-Pin SOD-123 STPS0520Z
- Nexperia 20 V 500 mA Diode Schottky 2-Pin SOD-123 PMEG2005EGWX
- Taiwan Semiconductor 20 V 500 mA Diode Schottky 2-Pin SOD-123 B0520LW RHG
- DiodesZetex 20 V 500 mA Diode Schottky 2-Pin SOD-123 B0520LW-7-F
