Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AC SK310A R2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
652-6104
Mfr. Part No.:
SK310A R2
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

850mV

Peak Reverse Current Ir

100μA

Maximum Operating Temperature

150°C

Height

2.3mm

Standards/Approvals

No

Width

2.83mm

Length

4.6mm

Automotive Standard

No

Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor


Low power loss

Low foward voltage drop

High current capability

Diodes and Rectifiers, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy