Taiwan Semiconductor 60 V 3 A Diode Schottky 2-Pin DO-214AC SK36A R2
- RS Stock No.:
- 652-6075
- Mfr. Part No.:
- SK36A R2
- Manufacturer:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€9.85
(exc. VAT)
€12.10
(inc. VAT)
Last RS stock
- 250 left, ready to ship from another location
- Final 6,950 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.197 | €9.85 |
| 500 - 950 | €0.195 | €9.75 |
| 1000 + | €0.163 | €8.15 |
*price indicative
- RS Stock No.:
- 652-6075
- Mfr. Part No.:
- SK36A R2
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SK36A | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 720mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 500μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.3mm | |
| Length | 4.6mm | |
| Width | 2.83mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SK36A | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 720mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 500μA | ||
Maximum Operating Temperature 150°C | ||
Height 2.3mm | ||
Length 4.6mm | ||
Width 2.83mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 60 V 3 A Diode Schottky 2-Pin DO-214AC SK36A R2
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AC SK26A R2
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 60 V 1 A Diode Schottky 2-Pin DO-214AC SS16
- Taiwan Semiconductor 60 V 3 A Diode Schottky 2-Pin DO-201AD SR306 R0
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AC SK34A R2
- Taiwan Semiconductor 100 V 3 A Diode Schottky 2-Pin DO-214AC SK310A R2
- Taiwan Semiconductor 60 V 2 A Diode Schottky 2-Pin DO-214AA
