Taiwan Semiconductor 40 V 5 A Diode Schottky 2-Pin DO-214AB SK54C
- RS Stock No.:
- 652-6255
- Mfr. Part No.:
- SK54C
- Manufacturer:
- Taiwan Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.78
(exc. VAT)
€12.03
(inc. VAT)
Last RS stock
- Plus 25 unit(s) shipping from 23 November 2026
- Final 2,475 unit(s) shipping from 30 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | €0.391 | €9.78 |
| 125 - 225 | €0.291 | €7.28 |
| 250 - 475 | €0.283 | €7.08 |
| 500 - 1225 | €0.276 | €6.90 |
| 1250 + | €0.269 | €6.73 |
*price indicative
- RS Stock No.:
- 652-6255
- Mfr. Part No.:
- SK54C
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SK54C | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Maximum Forward Voltage Vf | 550mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.42mm | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SK54C | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Maximum Forward Voltage Vf 550mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.42mm | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Width 6.22mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 40 V 5 A Diode Schottky 2-Pin DO-214AB SK54C
- Taiwan Semiconductor 40 V 5 A Diode Schottky 2-Pin DO-214AA SK54B R4
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AB
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AB SS34
- Taiwan Semiconductor 40 V 8 A Diode Schottky 2-Pin DO-214AB SK84C
- Taiwan Semiconductor 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin DO-214AA
- Taiwan Semiconductor 40 V 1 A Diode Schottky 2-Pin Sub SMA
