IXYS 800 V 36 A Diode General Purpose 3-Pin TO-240AA MDD26-08N1B
- RS Stock No.:
- 668-7108
- Mfr. Part No.:
- MDD26-08N1B
- Manufacturer:
- IXYS
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 668-7108
- Mfr. Part No.:
- MDD26-08N1B
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Peak Reverse Repetitive Voltage (Vrrm) | 800 V | |
| Maximum Continuous Forward Current (If) | 36 A | |
| Product Type | Diode | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Package Type | TO-240AA | |
| Automotive Standard | No | |
| Diode Configuration | Series | |
| Height | 30 mm | |
| Length | 92 mm | |
| Maximum Forward Voltage (Vf) | 1.38 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Panel Mount | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 700 A | |
| Peak Reverse Current (Ir) | 10 mA | |
| Series | MDD26 | |
| Standards/Approvals | No | |
| Width | 20.8 mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Peak Reverse Repetitive Voltage (Vrrm) 800 V | ||
Maximum Continuous Forward Current (If) 36 A | ||
Product Type Diode | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Package Type TO-240AA | ||
Automotive Standard No | ||
Diode Configuration Series | ||
Height 30 mm | ||
Length 92 mm | ||
Maximum Forward Voltage (Vf) 1.38 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Panel Mount | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 700 A | ||
Peak Reverse Current (Ir) 10 mA | ||
Series MDD26 | ||
Standards/Approvals No | ||
Width 20.8 mm | ||
- COO (Country of Origin):
- DE
MDD Series Dual Diode Modules, Ixys
Diodes and Rectifiers, Ixys
Approvals
UL recognised component
Related links
- IXYS 800 V 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-08N1B
- IXYS 800 V 95 A Diode General Purpose 3-Pin TO-240 MDD56-08N1B
- IXYS 800 V 165 A Diode General Purpose 3-Pin Y4-M6
- IXYS 800 V 95 A Diode General Purpose 3-Pin TO-240
- IXYS 800 V 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 800 V 11 A Diode General Purpose 3-Pin TO-220AB DSP8-08A
- IXYS 800 V 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-08N1
- IXYS 1.2 kV 36 A Diode General Purpose 3-Pin TO-240
