IXYS 800 V 165 A Diode General Purpose 3-Pin Y4-M6

Subtotal (1 unit)*

€55.26

(exc. VAT)

€67.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€55.26

*price indicative

RS Stock No.:
668-7111
Mfr. Part No.:
MDD142-08N1B
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Mount Type

Panel

Product Type

Diode

Package Type

Y4-M6

Maximum Continuous Forward Current If

165A

Peak Reverse Repetitive Voltage Vrrm

800V

Diode Configuration

Series

Series

MDD142

Rectifier Type

General Purpose

Pin Count

3

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

4.7kA

Peak Reverse Current Ir

20mA

Maximum Forward Voltage Vf

1.3V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

34mm

Height

30mm

Length

94mm

Automotive Standard

No

MDD Series Dual Diode Modules, Ixys


Diodes and Rectifiers, Ixys


Approvals

UL recognised component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy