IXYS 1.6 kV 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-16N1
- RS Stock No.:
- 168-4453
- Mfr. Part No.:
- MDD142-16N1
- Manufacturer:
- IXYS
Subtotal (1 box of 6 units)*
€437.94
(exc. VAT)
€538.68
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 6 + | €72.99 | €437.94 |
*price indicative
- RS Stock No.:
- 168-4453
- Mfr. Part No.:
- MDD142-16N1
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | Y4-M6 | |
| Maximum Continuous Forward Current If | 165A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4.7kA | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Height | 30mm | |
| Width | 34mm | |
| Standards/Approvals | No | |
| Length | 94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type Y4-M6 | ||
Maximum Continuous Forward Current If 165A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4.7kA | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Height 30mm | ||
Width 34mm | ||
Standards/Approvals No | ||
Length 94mm | ||
Automotive Standard No | ||
MDD Series Dual Diode Modules, Ixys
Diodes and Rectifiers, Ixys
Approvals
UL recognised component
Related links
- IXYS 1.6 kV 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-16N1
- IXYS 1.2 kV 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-12N1B
- IXYS 1.2 kV 165 A Diode General Purpose 3-Pin Y4-M6
- IXYS 800 V 165 A Diode General Purpose 3-Pin Y4-M6
- IXYS 800 V 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-08N1B
- IXYS 1.6 kV 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-16N1
- IXYS 1.2 kV 190 A Diode General Purpose 3-Pin Y4-M6
- IXYS 1.2 kV 190 A Diode General Purpose 3-Pin Y4-M6 MDD172-12N1
