onsemi 30 V 2 A Diode Schottky 2-Pin SOD-123 MBR130LSFT1G
- RS Stock No.:
- 773-7715
- Mfr. Part No.:
- MBR130LSFT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.30
(exc. VAT)
€2.80
(inc. VAT)
In Stock
- 320 unit(s) ready to ship from another location
- Plus 3,350 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.23 | €2.30 |
| 100 - 240 | €0.214 | €2.14 |
| 250 - 490 | €0.198 | €1.98 |
| 500 - 990 | €0.184 | €1.84 |
| 1000 + | €0.17 | €1.70 |
*price indicative
- RS Stock No.:
- 773-7715
- Mfr. Part No.:
- MBR130LSFT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 380mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Peak Reverse Current Ir | 25mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Width | 1.8mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 380mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Peak Reverse Current Ir 25mA | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Width 1.8mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Automotive Standard AEC-Q101 | ||
ON Semiconductor Schottky Barrier Diodes
This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.
• Pb-Free
• Designed for Optimal Automated Board Assembly
• Stress protection guarding
• Epoxy Moulded Case
• Lightweight 11.7mg package
Standards
Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 30 V 2 A Diode Schottky 2-Pin SOD-123 MBR130LSFT1G
- onsemi 30 V 1 A Diode Schottky 2-Pin SOD-123 MBR130T1G
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-123 BAT54T1G
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-123 MMSD301T1G
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0530T3G
- onsemi 30 V 500 mA Diode Schottky 2-Pin SOD-123 MBR0530T1G
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123 PMEG3020ER,115
- Nexperia 30 V 2 A Diode Schottky 2-Pin SOD-123 PMEG3020BER,115
