Taiwan Semi 600V 3A, Silicon Junction Diode, 2-Pin DO-201AD BY253 R0
- RS Stock No.:
- 170-4198
- Mfr. Part No.:
- BY253 R0
- Manufacturer:
- Taiwan Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4198
- Mfr. Part No.:
- BY253 R0
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Mounting Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current | 3A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Diameter | 5.6mm | |
| Peak Non-Repetitive Forward Surge Current | 150A | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Mounting Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current 3A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Diameter 5.6mm | ||
Peak Non-Repetitive Forward Surge Current 150A | ||
- COO (Country of Origin):
- CN
Related links
- Taiwan Semi 600V 1A 2-Pin DO-41 FR105 R0
- HY Electronic Corp 600V 3A 2-Pin DO-214AB ES3J
- HY Electronic Corp 600V 3A 2-Pin DO-214AB UF3J
- Taiwan Semi 600V 8A 2-Pin TO-220AC MUR860 C0
- Taiwan Semi 600V 1A 2-Pin DO-214AA MUR160S R4
- Taiwan Semi 600V 1A 2-Pin Sub SMA HS1JL R3G
- Taiwan Semi 50V 3A 2-Pin DO-214AB ES3A R7
- Taiwan Semi 400V 3A 2-Pin DO-214AB HS3G R7
