Wolfspeed 600 V 10 A Diode Schottky 2-Pin TO-220 C3D10060A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
702-7471
Mfr. Part No.:
C3D10060A
Manufacturer:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Series

Z-Rec

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

200μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

2.4V

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

4.7mm

Length

10.41mm

Height

15.62mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed


A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.

• 600, 650, 1200 and 1700 Voltage ratings

• Zero reverse recovery current and forward recovery voltage

• Temperature-independent switching behaviour

• Extremely fast switching times with minimal losses

• Positive temperature coefficient forward voltage

• Devices can be paralleled without thermal runaway

• Reduction in heatsink requirements

• Optimized for PFC boost diode applications

Diodes and Rectifiers, Cree Wolfspeed


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy