DiodesZetex 50 V 1 A Diode General Purpose 2-Pin DO-214AC
- RS Stock No.:
- 922-8153
- Mfr. Part No.:
- S1A-13-F
- Manufacturer:
- DiodesZetex
Image representative of range
Add 10000 more to save €10.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€165.00
(exc. VAT)
€205.00
(inc. VAT)
- Shipping from 29 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | €0.033 | €165.00 | - |
| 10000 - 15000 | €0.032 | €160.00 | €10.00 |
| 20000 - 45000 | €0.032 | €160.00 | €20.00 |
| 50000 - 95000 | €0.031 | €155.00 | €100.00 |
| 100000 + | €0.03 | €150.00 | €300.00 |
*price indicative
- RS Stock No.:
- 922-8153
- Mfr. Part No.:
- S1A-13-F
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | S1A | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Recovery Time trr | 3μs | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 2.1mm | |
| Standards/Approvals | No | |
| Width | 2.92mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series S1A | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Recovery Time trr 3μs | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 2.1mm | ||
Standards/Approvals No | ||
Width 2.92mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 50 V 1 A Diode General Purpose 2-Pin DO-214AC S1A-13-F
- DiodesZetex 1 kV 1 A Diode General Purpose 2-Pin DO-214AC
- DiodesZetex 100 V 1.5 A Diode General Purpose 2-Pin DO-214AC S2BA-13-F
- Vishay 50 V 1 A Diode General Purpose 2-Pin DO-214AC S1A-E3/61T
- Vishay 50 V 1 A Diode General Purpose 2-Pin DO-214AC S1A-E3/5AT
- DiodesZetex 50 V 3 A Diode Schottky 2-Pin DO-214AB B350-13-F
- DiodesZetex 50 V 2 A Diode Schottky 2-Pin DO-214AC B250A-13-F
- DiodesZetex 50 V 1 A Diode Schottky 2-Pin DO-214AC B150-13-F
