Vishay 30 V 2 A Diode Schottky 2-Pin SMP SS2P3-M3/84A
- RS Stock No.:
- 710-3724
- Mfr. Part No.:
- SS2P3-M3/84A
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 250 more to save €4.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- 1,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.159 | €3.98 | - |
| 250 - 600 | €0.143 | €3.58 | €4.00 |
| 625 - 1225 | €0.135 | €3.38 | €15.00 |
| 1250 - 2475 | €0.13 | €3.25 | €36.25 |
| 2500 + | €0.127 | €3.18 | €80.00 |
*price indicative
- RS Stock No.:
- 710-3724
- Mfr. Part No.:
- SS2P3-M3/84A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMP | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | SS2P3 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 150μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 2.18mm | |
| Length | 3.61mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMP | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series SS2P3 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 150μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 2.18mm | ||
Length 3.61mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP SS2P3-M3/84A
- Vishay 30 V 1.5 A Diode Schottky 2-Pin SMP SS1P3L-M3/84A
- Vishay 50 V 3 A Diode Schottky 2-Pin SMP SS3P5-M3/84A
- Vishay 40 V 2 A Diode Schottky 2-Pin SMP SS2P4-M3/84A
- Vishay 40 V 3 A Diode Schottky 2-Pin SMP SS3P4-M3/84A
- Vishay 40 V 1.5 A Diode Schottky 2-Pin SMP SS1P4L-M3/84A
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP SS1P6L-M3/84A
- Vishay 30 V 1 A Diode Schottky 2-Pin SMP MSS1P3L-M3/89A
