IXYS 1.2 kV 28 A Diode Switching 4-Pin SOT-227
- RS Stock No.:
- 920-0846
- Mfr. Part No.:
- DSEI2X31-12B
- Manufacturer:
- IXYS
Add 50 more to save €163.80
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€253.94
(exc. VAT)
€312.35
(inc. VAT)
- 690 unit(s) ready to ship from another location
- Plus 950 unit(s) shipping from 01 June 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 40 | €25.394 | €253.94 | - |
| 50 - 90 | €22.118 | €221.18 | €163.80 |
| 100 + | €21.026 | €210.26 | €436.80 |
*price indicative
- RS Stock No.:
- 920-0846
- Mfr. Part No.:
- DSEI2X31-12B
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 28A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | DSEI2X31-12B | |
| Diode Configuration | Isolated | |
| Rectifier Type | Switching | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 210A | |
| Maximum Forward Voltage Vf | 2.55V | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 750μA | |
| Peak Reverse Recovery Time trr | 60ns | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 38.23mm | |
| Width | 25.42mm | |
| Height | 9.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 28A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series DSEI2X31-12B | ||
Diode Configuration Isolated | ||
Rectifier Type Switching | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 210A | ||
Maximum Forward Voltage Vf 2.55V | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 750μA | ||
Peak Reverse Recovery Time trr 60ns | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 38.23mm | ||
Width 25.42mm | ||
Height 9.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1.2 kV 28 A Diode Switching 4-Pin SOT-227 DSEI2X31-12B
- IXYS 1.2 kV 28 A Diode Switching 4-Pin SOT-227
- IXYS 1.2 kV 28 A Diode Switching 4-Pin SOT-227 DSEI2X30-12B
- IXYS 1.2 kV 102 A Diode Switching 4-Pin SOT-227 DSEI2X61-12B
- IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227
- IXYS 1 kV 30 A Diode Switching 4-Pin SOT-227 DSEI2X31-10B
- IXYS 400 V 30 A Diode Switching 4-Pin SOT-227
- IXYS 400 V 30 A Diode Switching 4-Pin SOT-227 DSEI2X31-04C
